GBC15DEYN

Heilind Number:SULGBC15DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DEYN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DEYN

Detailed Description

Introducing the GBC15DEYN, a high-performance board-to-board PCB connector designed for precision electronics applications. This female connector features two rows of 30 cantilever contacts made of PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm (.1 in) and straight orientation, it offers easy and secure mating in tight spaces. The Thru Hole termination method and Matte Tin plating guarantee robust solder connections, while its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's compact dimensions, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it ideal for space-constrained PCB layouts. Trust the GBC15DEYN for seamless connectivity and optimal performance in your next electronic design project.