GBC15DKAD

Heilind Number:SULGBC15DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKAD

Detailed Description

The GBC15DKAD is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity. With two rows and thirty positions on a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for tight spaces. Operating at temperatures ranging from -65°C to 125°C, it's suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The clearance hole mount and thru-hole termination method provide easy and secure installation. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Its matte tin termination plating ensures durability. Whether used in aerospace, defense, or industrial applications, the GBC15DKAD delivers high reliability and performance.