GBC15DKAI-S1243

Heilind Number:SULGBC15DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKAI-S1243

Detailed Description

The GBC15DKAI-S1243 is a high-performance board-to-board PCB connector designed for optimal power transmission in demanding electronic systems. With a pitch of 2.54mm and two rows of 30 female contacts, it ensures secure and efficient connectivity. The connector features PA9T and phosphor bronze construction, providing durability and reliable performance. Gold-plated contacts offer excellent conductivity, while threaded mounting and thru-hole termination guarantee sturdy attachment to PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Matte tin termination plating enhances solderability. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the GBC15DKAI-S1243 delivers superior connectivity solutions.