GBC15DKAI

Heilind Number:SULGBC15DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKAI

Detailed Description

The GBC15DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it offers safe and efficient power transmission. The 2.54mm pitch and right-angle orientation make it suitable for compact PCB layouts. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. With 30 positions and a threaded mounting type, it provides secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it versatile for various electronic devices. The GBC15DKAI is a top choice for applications that require high reliability and performance in board-to-board connections.