GBC15DKAN-S1243

Heilind Number:SULGBC15DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKAN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKAN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKAN-S1243

Detailed Description

Introducing the GBC15DKAN-S1243, a high-performance female PCB connector designed for demanding applications. With two rows of 30 cantilever contacts made of PA9T and Phosphor Bronze, this connector ensures reliable power and signal transmission. Operating at a maximum amperage of 3A and 700VAC, it meets stringent voltage and current requirements. The gold-plated contacts offer excellent conductivity and durability, while the matte tin termination plating ensures secure attachment to the PCB. Featuring a right-angle orientation and a low-profile design with a height of 13.97mm, it allows for efficient board-to-board connectivity in compact spaces. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Perfect for high-reliability applications in aerospace, defense, and industrial sectors, the GBC15DKAN-S1243 guarantees optimal performance and longevity.