GBC15DKAS

Heilind Number:SULGBC15DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKAS

Detailed Description

The GBC15DKAS is a high-performance board-to-board PCB connector featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, ensuring optimal conductivity and durability. Designed for female gender with two rows of 30 cantilever contacts, this connector offers a secure and reliable connection. With a side-hole mount and through-hole termination method, installation is hassle-free. Operating at voltage levels of up to 700VAC and amperages of 3A, it meets stringent performance requirements. Its compact form factor, measuring 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability even in harsh environments. Perfect for high-density PCB applications, this connector is a key component in ensuring seamless and efficient electronic connectivity.