| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DKAT |
GBC15DKAT
| Heilind Number: | SULGBC15DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DKAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power delivery in a compact form factor. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and threaded mount offer secure connectivity, while the right-angle orientation and 30 positions cater to versatile PCB layouts. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With matte tin termination plating and a sleek design measuring just 13.97mm in height and 9.4mm in width, the GBC15DKAT is the perfect choice for high-reliability applications.

