GBC15DKDH-S1243

Heilind Number:SULGBC15DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKDH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKDH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKDH-S1243

Detailed Description

GBC15DKDH-S1243 features a durable construction using PA9T and Phosphor Bronze materials with Gold plating for optimal conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector ensures reliable power transmission. Its two rows of cantilever contacts, pitch of 2.54mm, and 30 positions offer versatile connectivity options on PCBs. Designed for clearance hole mounting with thru-hole termination, it guarantees secure attachment. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The connector's compact dimensions, with a height of 15.49mm and width of 10.16mm, make it ideal for space-constrained applications. Additionally, matte tin termination plating enhances durability. Perfect for hi-rel applications, it is a dependable choice for demanding electronic setups.