| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DKDI |
GBC15DKDI
| Heilind Number: | SULGBC15DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DKDI |
| ECAD Model: |
Specifications
Detailed Description
The GBC15DKDI is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage rating of 700VAC. With a straight orientation and threaded mount type, it offers easy installation on PCBs. The 2.54mm pitch and 30 positions allow for efficient signal transmission, while the cantilever contact type guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its matte tin termination plating enhances durability, making it a dependable choice for demanding industrial and electronic projects. Upgrade your connectivity solution with the GBC15DKDI.

