GBC15DKDN-S1243

Heilind Number:SULGBC15DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKDN-S1243

Detailed Description

The GBC15DKDN-S1243 is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 30 positions, this connector offers a reliable connection with a pitch of 2.54mm (.1 inch). Crafted with PA9T housing and durable phosphor bronze contacts plated with gold, it ensures excellent conductivity and longevity. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of various electronic systems. The cantilever contact type and straight orientation facilitate easy insertion and removal. Its through-hole termination method and matte tin plating make it suitable for secure and stable soldering. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size, with a height of 15.49mm (.61 inches) and width of 10.16mm (.4 inches), it offers space-efficient connectivity. The GBC15DKDN-S1243 is a dependable choice for demanding PCB interconnect applications.