GBC15DKDN

Heilind Number:SULGBC15DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKDN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKDN

Detailed Description

The GBC15DKDN is a high-performance female board-to-board PCB connector designed for industrial applications. With a pitch of 2.54mm and two rows of 30 positions each, it offers reliable connectivity in compact spaces. The contacts, made of durable phosphor bronze with gold plating, ensure excellent signal transmission and long-term stability. Featuring a cantilever contact type and straight orientation, it facilitates easy mating and unmating. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it is suitable for use in harsh environments. The termination method is through-hole, with matte tin plating, providing secure and durable solder connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the demands of modern electronic systems. Whether in telecommunications, automotive, or aerospace applications, the GBC15DKDN ensures high reliability and performance.