GBC15DKDS

Heilind Number:SULGBC15DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKDS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKDS

Detailed Description

Introducing the GBC15DKDS, a high-performance PCB connector designed for demanding electronic applications. Constructed with PA9T housing and featuring precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. With a 2.54mm pitch, 700VAC voltage rating, and 3A amperage capacity, it meets the stringent requirements of modern electronics. Its 30 positions, arranged in two rows with side hole mounting and thru-hole termination, offer versatile connectivity options. The cantilever contact type guarantees secure mating, while the -65 to 125°C operating temperature range ensures performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, the GBC15DKDS is ideal for space-constrained PCB layouts. Trust in its Matte Tin termination plating for efficient soldering. Whether used in hi-rel or standard applications, this connector excels in Board-to-Board and Card Edge connections, making it a must-have component for your electronic designs. Elevate your connectivity solutions with the GBC15DKDS.