GBC15DKEH

Heilind Number:SULGBC15DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKEH

Detailed Description

The GBC15DKEH is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type offer flexibility in PCB layout, while the cantilever contact type provides secure connections. With 30 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves space on the PCB. Overall, the GBC15DKEH is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.