GBC15DKEI-S1243

Heilind Number:SULGBC15DKEI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKEI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKEI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKEI-S1243

Detailed Description

Introducing the GBC15DKEI-S1243, a high-performance board-to-board connector designed for demanding applications. Featuring durable PA9T construction and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and two rows of 30 positions each, it offers versatile connectivity options. The threaded mount and through-hole termination method guarantee secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation facilitate easy mating. Measuring 13.97mm in height and 10.16mm in width, it has a compact form factor. With matte tin termination plating, it complies with industry standards for RoHS compliance. Perfect for use in aerospace, defense, and industrial electronics, the GBC15DKEI-S1243 is a reliable solution for your connectivity needs.