GBC15DKEN

Heilind Number:SULGBC15DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKEN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKEN

Detailed Description

Introducing the GBC15DKEN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 cantilever contacts made of robust PA9T and phosphor bronze with gold plating, ensuring reliable signal transmission at a rated amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm (.1in) and right-angle orientation, it offers easy and secure connectivity in tight spaces. The termination method is through-hole, with matte tin plating for enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width make it ideal for space-constrained PCB designs. The GBC15DKEN is a top choice for engineers seeking high reliability and performance in their electronic systems.