GBC15DKES

Heilind Number:SULGBC15DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKES
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKES

Detailed Description

Introducing the GBC15DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this female connector offers reliable connectivity in industrial settings. Operating at an amperage of 3A and voltage of 700VAC, it ensures efficient power transmission. Its two rows of cantilever contacts, plated with gold for enhanced conductivity, guarantee secure and stable connections. The right-angle orientation and side-hole mount type provide flexibility in installation, while the 30 positions and 2.54mm pitch allow for versatile PCB designs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial electronics, the GBC15DKES sets a new standard for performance and reliability in board-to-board connectivity.