GBC15DKET

Heilind Number:SULGBC15DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKET
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKET

Detailed Description

Introducing our GBC15DKET, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector ensures efficient signal transmission. Its contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it offers secure and reliable installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The cantilever contact type and right-angle orientation further enhance its versatility. With a compact form factor measuring 13.97mm in height and 9.4mm in width, the GBC15DKET is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term performance. Elevate your connectivity solutions with this essential component, where quality meets reliability.