GBC15DKJD

Heilind Number:SULGBC15DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKJD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKJD

Detailed Description

Introducing the GBC15DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 30 gold-plated cantilever contacts made of PA9T & phosphor bronze, it offers excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. Operating in a wide temperature range from -65°C to 125°C, it's suitable for harsh environments. The matte tin termination plating provides corrosion resistance. With a female gender and 2 rows of contacts, it offers versatile connectivity options. The GBC15DKJD is perfect for industrial, aerospace, and other hi-rel applications where quality and performance are essential.