GBC15DKJI-S1243

Heilind Number:SULGBC15DKJI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKJI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKJI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKJI-S1243

Detailed Description

Introducing the GBC15DKJI-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows for efficient data transfer, with a threaded mount type ensuring secure installation. Engineered with PA9T and phosphor bronze materials, it guarantees durability and reliable performance. The contact plating of gold and termination method of thru hole offer optimal signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and efficiency. With a pitch of 2.54mm and cantilever contact type, it enables seamless integration into various PCB layouts. The right-angle orientation and 30 positions cater to diverse connectivity needs. The connector's robust construction, with an operating temperature range of -65 to 125°C, ensures stability in harsh environments. Its compact design, with a connector height of 13.97mm and width of 10.16mm, facilitates space-saving installation. Matte tin termination plating enhances conductivity while minimizing environmental impact. Ideal for applications requiring high reliability, the GBC15DKJI-S1243 is a versatile solution for demanding electronic systems.