GBC15DKJN

Heilind Number:SULGBC15DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKJN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKJN

Detailed Description

Introducing the GBC15DKJN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for power and connectivity. The cantilever contact type and right-angle orientation provide secure and space-saving connections in tight layouts. With 30 positions and 2 rows, it offers ample connectivity options. Its thru-hole termination method and matte tin plating make it suitable for PCB assembly. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for compact electronic devices. Trust the GBC15DKJN for your critical PCB interconnection needs.