GBC15DKJS

Heilind Number:SULGBC15DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKJS

Detailed Description

Introducing the GBC15DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and two rows of 30 positions, it offers ample space for secure connections. The contact plating of gold guarantees excellent signal transmission and corrosion resistance, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in various industries. Its right-angle orientation and side-hole mount type allow for flexible installation, while the cantilever contact type ensures stable contact performance. The GBC15DKJS is the perfect choice for applications that require high reliability and durability in interconnect solutions.