GBC15DKMD

Heilind Number:SULGBC15DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKMD

Detailed Description

The GBC15DKMD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 30 female contacts in a straight orientation, allowing for secure and reliable connections. The PA9T and phosphor bronze construction, along with gold contact plating, ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The termination method is wire wrap, with a tail length of 14.22mm, making it easy to install. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating is matte tin, further enhancing its performance and longevity. Whether in aerospace, defense, or industrial settings, the GBC15DKMD guarantees reliable connectivity.