GBC15DKMH

Heilind Number:SULGBC15DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKMH

Detailed Description

Introducing our SKU GBC15DKMH, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the requirements of power-intensive systems. The dual-row, 30-position layout with a 2.54mm pitch allows for efficient signal transmission. Its wire wrap termination method and cantilever contact type provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The connector's low-profile design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. It's ideal for use in aerospace, military, and industrial applications that demand high reliability. Upgrade your connectivity solutions with the GBC15DKMH.