GBC15DKMI-S1243

Heilind Number:SULGBC15DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKMI-S1243

Detailed Description

The GBC15DKMI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable and efficient signal transmission. With a contact pitch of 2.54mm and 30 positions spread across 2 rows, this connector offers versatile connectivity options. Its threaded mounting and wire wrap termination method provide secure installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for use in harsh environments. The straight orientation and cantilever contact type further enhance its usability. Measuring 15.49mm in height and 10.16mm in width, with a tail length of 14.22mm, it is compact yet sturdy. The matte tin termination plating ensures long-term performance. This connector is ideal for applications in aerospace, defense, and industrial electronics where reliability is paramount.