GBC15DKMI

Heilind Number:SULGBC15DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKMI

Detailed Description

The GBC15DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable conductivity. With a 3A current rating and 700VAC voltage rating, it meets stringent electrical requirements. The connector, with a female gender and two rows, offers secure connectivity in straight orientation. Its threaded mount type and wire wrap termination method provide easy installation. Contact materials of phosphor bronze with gold plating guarantee excellent signal transmission. With 30 positions and a pitch of 2.54mm, it's suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances soldering reliability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether used in aerospace, military, or industrial applications, the GBC15DKMI ensures high reliability and performance.