GBC15DKMS-S1243

Heilind Number:SULGBC15DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKMS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKMS-S1243

Detailed Description

Introducing SKU GBC15DKMS-S1243, a high-performance female connector designed for PCB applications. This connector, featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensures reliable signal transmission. With a 2.54mm pitch and 30 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and wire wrap termination method guarantee secure and stable connections. Operating at up to 700VAC and -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and side hole mount type facilitate easy installation. Measuring at .61 inches in height and .4 inches in width, with a tail length of 14.22mm, it provides a compact yet efficient solution for board-to-board and card edge connections. Termination plating in matte tin ensures durability. Ideal for various applications in electronics, this connector, part of the GBC15DKMSS1243 series, promises high-quality performance.