GBC15DKMT

Heilind Number:SULGBC15DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKMT

Detailed Description

Introducing the GBC15DKMT, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. Featuring a threaded mount type and wire wrap termination method, it offers secure and efficient installation. The 30-position, 2-row design with a pitch of 2.54mm accommodates complex connectivity needs. With gold-plated phosphor bronze contacts, it guarantees optimal signal transfer at a voltage of 700 VAC and an amperage of 3A. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 14.22mm tail length, and compact dimensions of 9.4mm width and 15.49mm height make it versatile for various PCB layouts. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the GBC15DKMT is the perfect choice for critical connectivity solutions.