GBC15DKND

Heilind Number:SULGBC15DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKND
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKND

Detailed Description

The GBC15DKND is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction with gold plating, this connector offers excellent conductivity and durability. The female connector has two rows with a total of 30 positions, ideal for complex circuitry. Its cantilever contact type and straddle orientation provide secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method of card extender with matte tin plating guarantees easy installation and longevity. Compact in size, with a height of 13.97mm and width of 9.4mm, it efficiently saves space on the PCB. Whether used in aerospace, telecommunications, or industrial equipment, the GBC15DKND meets the highest standards for performance and reliability.