GBC15DKNH

Heilind Number:SULGBC15DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKNH

Detailed Description

Introducing the GBC15DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 30 female contacts, this connector ensures reliable connectivity in various electronic setups. Constructed with PA9T and Phosphor Bronze materials and boasting a voltage rating of 700 VAC, it guarantees robust performance. The contact plating of gold and termination plating of matte tin enhance conductivity and durability. Suitable for use in harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The cantilever contact type and straddle orientation facilitate easy installation, while the card extender termination method with a tail length of 15.37mm offers flexibility in connectivity. With a compact design measuring 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the GBC15DKNH for efficient and secure board-to-board connections in your electronic systems.