GBC15DKNI

Heilind Number:SULGBC15DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKNI

Detailed Description

The GBC15DKNI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 30 female contacts, this connector ensures secure and reliable connections in your electronic systems. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination provide excellent signal transmission and resistance to corrosion. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The cantilever contact type and straddle orientation make it easy to install and maintain, while the threaded mount type and card extender termination method ensure a secure fit. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the GBC15DKNI guarantees high reliability and performance.