GBC15DKNN-S1243

Heilind Number:SULGBC15DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKNN-S1243

Detailed Description

The GBC15DKNN-S1243 is a high-reliability board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data connectivity. The connector has two rows of 30 cantilever contacts on a 2.54mm pitch, allowing for secure and efficient connections. Its orientation in straddle configuration and termination method via card extender make it easy to integrate into PCB assemblies. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 13.97mm and width of 10.16mm, offers space-saving benefits. Its matte tin termination plating further enhances durability. Overall, the GBC15DKNN-S1243 is the perfect solution for high-performance board-to-board connectivity in aerospace, defense, and industrial applications.