GBC15DKNN

Heilind Number:SULGBC15DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKNN

Detailed Description

Introducing the GBC15DKNN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a 3A current rating and 700VAC voltage rating, it meets stringent electrical requirements. The cantilever contact type and straddle orientation offer secure and stable connections, while the 2.54mm pitch and 30 positions accommodate complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its card extender termination method and matte tin plating facilitate easy installation and maintenance. With a compact size of 9.4mm width and 13.97mm height, it saves valuable PCB real estate. Trust the GBC15DKNN for superior performance in critical connectivity tasks.