GBC15DKNS

Heilind Number:SULGBC15DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKNS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKNS

Detailed Description

Our SKU GBC15DKNS features a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers reliable connectivity in various electronic systems. The side hole mount type and card extender termination method ensure secure attachment. Crafted from PA9T and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straddle orientation further enhance its performance. Boasting 30 positions and a voltage rating of 700 VAC, it's ideal for power and signal transmission. With a tail length of 15.37mm and a compact design, it suits space-constrained installations. Operating seamlessly in harsh environments, with an extended temperature range of -65 to 125 °C, this connector is a dependable choice for critical electronic systems.