GBC15DKNT

Heilind Number:SULGBC15DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKNT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKNT

Detailed Description

The SKU GBC15DKNT features a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and two rows of 30 cantilever contacts made of gold-plated phosphor bronze, this connector ensures secure and low-resistance connections. Its threaded mount type and card extender termination method offer easy and stable installation onto PCBs. Operating at temperatures ranging from -65 to 125°C, it guarantees durability in extreme conditions. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, make it suitable for space-constrained applications. Trusted for its quality and performance, the GBC15DKNT is ideal for aerospace, defense, and other high-reliability industries.