GBC15DKRD

Heilind Number:SULGBC15DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKRD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKRD

Detailed Description

Introducing the GBC15DKRD PCB Connector, a high-performance component designed for reliable board-to-board connections. Featuring a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm, it offers easy compatibility with standard PCB layouts. The 30 positions, 2-row design with a clearance hole mount and cantilever contact type guarantee secure and stable connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse applications. With a sleek and compact form factor, measuring 13.97mm in height and 9.4mm in width, it saves valuable board space while delivering high performance. The matte tin termination plating further enhances its durability. Perfect for demanding environments, the GBC15DKRD is the ideal choice for your connectivity needs.