GBC15DKRN

Heilind Number:SULGBC15DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKRN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKRN

Detailed Description

The GBC15DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 30 cantilever contacts, it ensures secure and efficient signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector, with a compact height of 13.97mm and width of 9.4mm, is ideal for space-constrained designs. Its card extender termination method and straddle orientation make it easy to install and use. Perfect for high-reliability applications, the GBC15DKRN is a top choice for professionals in the electronics industry.