GBC15DKRS

Heilind Number:SULGBC15DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKRS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKRS

Detailed Description

Introducing the GBC15DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features dual rows with a side hole mount type, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in), it offers precise alignment for 30 positions. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700VAC and 3A, it is suitable for high-power transmission. Its cantilever contact type and straddle orientation provide optimal signal integrity. The connector's rugged construction, with an operating temperature range of -65 to 125°C, ensures performance in harsh environments. The matte tin termination plating enhances solderability. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained PCB layouts. Trust the GBC15DKRS for seamless board-to-board connections in your critical systems.