GBC15DKRT

Heilind Number:SULGBC15DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKRT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKRT

Detailed Description

Introducing the GBC15DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent power requirements. Its cantilever contact type and threaded mount offer secure connectivity, while the card extender termination method simplifies installation. With 30 positions arranged in 2 rows at a 2.54mm pitch, it allows for efficient PCB mating. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Compact yet sturdy, with a low profile of 13.97mm height and 9.4mm width, it's ideal for space-constrained applications. With matte tin termination plating for enhanced durability, this connector is a reliable solution for high-reliability electronic systems.