GBC15DKSD

Heilind Number:SULGBC15DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKSD

Detailed Description

The GBC15DKSD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch, 30 positions, and 3A current rating make it ideal for transferring power and data with precision. The cantilever contact type and thru-hole termination method guarantee secure attachment and efficient signal transmission. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial uses. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for space-saving installation on PCBs. Meeting stringent quality standards, the GBC15DKSD is a reliable choice for your connectivity needs.