GBC15DKSH-S1243

Heilind Number:SULGBC15DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKSH-S1243

Detailed Description

The GBC15DKSH-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and low-resistance connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The 30-position, dual-row design with a pitch of 2.54mm allows for high-density PCB layouts. Its cantilever contact type and straight orientation facilitate easy mating and un-mating. Suitable for use in a wide operating temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. With a compact connector height of 15.49mm and a width of 10.16mm, it saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for aerospace, defense, and industrial applications, the GBC15DKSH-S1243 sets the standard for high-reliability board-to-board connectivity.