GBC15DKSH

Heilind Number:SULGBC15DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKSH

Detailed Description

The GBC15DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee optimal conductivity. Its 2.54 mm pitch and 30 positions accommodate complex PCB layouts. The connector, with a straight orientation and clearance hole mount, offers easy installation. Operating temperature range of -65 to 125 °C and matte tin termination plating further enhance its durability. Measuring 15.49 mm in height and 9.4 mm in width, the GBC15DKSH is compact yet robust, making it ideal for a wide range of industrial and commercial applications.