GBC15DKSI

Heilind Number:SULGBC15DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKSI

Detailed Description

The GBC15DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female connector with two rows and threaded mounting is easy to install. Contact materials of Phosphor Bronze with Gold plating guarantee excellent signal integrity. The Cantilever contact type and straight orientation provide secure connections. With 30 positions and a pitch of 2.54mm, it allows for efficient data transmission. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet reliable. Ideal for aerospace, defense, and industrial applications, the GBC15DKSI is a top choice for high-reliability connectivity needs.