GBC15DKSN-S1243

Heilind Number:SULGBC15DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKSN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKSN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKSN-S1243

Detailed Description

This PA9T & Phosphor Bronze board-to-board and card edge connector, SKU GBC15DKSN-S1243, is a high-performance component designed for demanding applications. With a current rating of 3 A and a voltage of 700 VAC, it ensures reliable power transmission. Featuring a female gender and two rows with 30 positions, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a pitch of 2.54 mm, it allows for precise alignment on the PCB. The cantilever contact type and straight orientation simplify installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and stable connections. Measuring .61 inches in height and .4 inches in width, this connector is compact yet robust. Perfect for high-reliability applications, it is a crucial component for your electronic assemblies.