GBC15DKSN

Heilind Number:SULGBC15DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKSN

Detailed Description

The GBC15DKSN is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact form factor and a pitch of 2.54mm, this connector features 30 gold-plated contacts on two rows, ensuring reliable signal transmission. The PA9T and phosphor bronze construction, along with a voltage rating of 700 VAC, guarantee robustness and durability even in harsh operating conditions ranging from -65 to 125°C. The straight orientation and cantilever contact type facilitate easy and secure mating, while the matte tin termination plating offers excellent solderability. Measuring 15.49mm in height and 9.4mm in width, the GBC15DKSN is perfect for space-constrained PCB layouts. Whether used in aerospace, telecommunications, or industrial applications, this connector meets the highest standards of quality and performance.