GBC15DKSS

Heilind Number:SULGBC15DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKSS

Detailed Description

Introducing the GBC15DKSS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The female connector, with two rows of 30 positions each, offers versatile connectivity options. Its side hole mount and thru-hole termination method simplify installation. Gold-plated contacts and matte tin termination plating guarantee excellent signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and cantilever contact type enhance ease of use. Compact in size, with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained PCB layouts. Trust the GBC15DKSS for efficient and secure board-to-board connections in your electronic designs.