GBC15DKST

Heilind Number:SULGBC15DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKST

Detailed Description

The GBC15DKST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and threaded mount offer secure and stable connections, while the 2.54mm pitch and 30 positions provide ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating, it complies with RoHS standards. The GBC15DKST is a top choice for industries requiring reliable and high-speed board-to-board connections.