GBC15DKUD

Heilind Number:SULGBC15DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKUD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKUD

Detailed Description

Introducing the GBC15DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 30 positions offers versatile connectivity options. Featuring a clearance hole mount type and cantilever contact design with gold plating, it guarantees secure and low-resistance connections. The 2.54mm pitch and right-angle orientation make it ideal for space-constrained layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures stability and longevity. The compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. Trust the GBC15DKUD for your connectivity needs in aerospace, defense, industrial, and other high-reliability applications.