GBC15DKUI-S1243

Heilind Number:SULGBC15DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKUI-S1243

Detailed Description

Introducing the GBC15DKUI-S1243, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity. With a 2.54mm pitch and 30 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Rated for 700VAC and 3A, it guarantees efficient power transmission. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. With a connector height of 13.97mm and a width of 10.16mm, it fits compactly on the board. The Matte Tin termination plating ensures durability. Perfect for hi-rel applications, this connector is a reliable choice for industrial and commercial electronics. Elevate your connectivity solutions with the GBC15DKUI-S1243.