GBC15DKUI

Heilind Number:SULGBC15DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKUI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKUI

Detailed Description

Introducing the GBC15DKUI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700 VAC, it meets the needs of power-intensive applications. The connector offers a two-row, right-angle design with threaded mounting and through-hole termination, making it easy to install securely on PCBs. Its cantilever contact type and 30 positions provide efficient signal transfer, while the -65 to 125 °C operating temperature range guarantees performance in extreme conditions. With a compact size (13.97mm height, 9.4mm width) and a tail length of 6.35mm, it offers versatility in board layout. Ideal for aerospace, defense, and industrial applications, the GBC15DKUI is a dependable connectivity solution.