GBC15DKUN

Heilind Number:SULGBC15DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DKUN

Detailed Description

Introducing the GBC15DKUN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it is ideal for power-intensive applications. The cantilever contact type and right-angle orientation offer secure and space-efficient connections, while the termination method of thru-hole mounting guarantees stability on the PCB. With two rows of 30 positions each, it allows for versatile connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it perfect for applications where space is limited. Trust the GBC15DKUN for high-reliability power connections in your electronic designs.